Diotec ZY75 2811726 Zener Diodes Zener voltage stabilisation 75V

MPN
ZY75
Brand
Diotec
EAN-13
2050008923342
Order Code
18-8550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,761 in stock

Diotec ZY75, 2811726, is a high-quality Zener diode designed for efficient voltage stabilisation applications. Featuring a Zener voltage of 75V, this diode is constructed with a precise p-n junction that ensures reliable performance in voltage regulation tasks. Zener diodes like the ZY75 are essential in circuits where precise voltage control is crucial, such as in regulated power supplies, voltage reference circuits, and protections for sensitive electronic components. The component excels in maintaining voltage consistency, acting as a blocking diode when reverse biased, and is thus vital in maintaining the integrity of circuit operations in various engineering settings.
Type Zener diode
Voltage 75V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 34V

Reviews

Be the first to submit a review

Trustpilot