Diotec ZY150 2811702 Zener Diodes 150V 5W Silicon Precision Voltage Regulation

MPN
ZY150
Brand
Diotec
EAN-13
2050008922055
Order Code
18-8546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

Diotec ZY150, 2811702, is a high-precision Zener diode designed for reliable voltage regulation at 150V with a power dissipation rating of 5W. This silicon-based pn junction diode is engineered to provide stabilisation and regulation in electronic circuits, ensuring consistent performance in varying load conditions. Its robust design makes it ideal for applications in power supplies, voltage reference circuits, and as a protective component against voltage spikes, demonstrating its effectiveness as a blocking diode in circuit designs.
Type Zener diode
Voltage 150V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 75V

Reviews

Be the first to submit a review

Trustpilot