Diotec ZPD20B 2811662 Zener Diodes 20V 500mW Through Hole 2% Tolerance

MPN
ZPD20B
Brand
Diotec
EAN-13
2050008921652
Order Code
18-8537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.0231
500+ £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,194 in stock

Diotec ZPD20B, 2811662, is a precision Zener diode engineered for voltage stabilisation applications requiring a nominal Zener voltage of 20 volts. This component is designed with a through-hole package, delivering reliable performance under varying electrical conditions with a power dissipation of 500 milliwatts and a tolerance of 2%. Constructed with a p-n junction, the ZPD20B functions effectively as a blocking diode, making it suitable for use in power supply circuits, voltage reference modules, and other electronic systems where voltage regulation is essential. It is a preferred choice among engineers for its balance of performance and reliability in maintaining consistent voltage across components.
Type Zener diode
Voltage 20V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 15V

Reviews

Be the first to submit a review

Trustpilot