Diotec ZPD15B 2811659 Zener diode 15V low power silicon encapsulation

MPN
ZPD15B
Brand
Diotec
EAN-13
2050008921621
Order Code
18-8534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,977 in stock

Diotec ZPD15B, 2811659, is a precision Zener diode designed for voltage stabilisation applications. With a Zener voltage of 15V, this diode provides efficient voltage regulation within electronic circuits, utilising a silicon encapsulation that ensures reliability and durability under various operational conditions. As a typical p-n junction component, the ZPD15B is commonly employed in circuits requiring voltage clamping and overvoltage protection, offering stable performance in power supply regulation and signal conditioning applications. This diode is well suited for use in low power devices where maintaining a consistent voltage threshold is critical, serving as a dependable choice for engineers seeking stable and controlled voltage environments.
Type Zener diode
Voltage 15V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 11V

Reviews

Be the first to submit a review

Trustpilot