Diotec ZPD10B Zener Diode 10V 1W Silicon DO-204AC

MPN
ZPD10B
Brand
Diotec
EAN-13
2050008921584
Order Code
18-8532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,053 in stock

Diotec presents the ZPD10B, a Zener diode designed for applications requiring voltage regulation and stabilisation. This silicon diode, housed in a DO-204AC package, offers a nominal Zener voltage of 10 volts with a power dissipation capability of 1 watt, making it suitable for providing a stable reference voltage in electronic circuits. Its robust PN junction configuration ensures reliable performance as a blocking diode, safeguarding circuits from voltage spikes and fluctuations. Commonly used in power supply units, voltage regulators, and other electronic devices, the Diotec ZPD10B serves as a dependable component in the design and engineering of stabilised power electronic systems.
Type Zener diode
Voltage 10V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 8V

Reviews

Be the first to submit a review

Trustpilot