Diotec ZMC30 500mW 30V SOD-106 Melf SMD Planar Zener Diode

Order Code:

47-3629

Brand: Diotec MPN: ZMC30

Discontinued


The ZMC30 is a 30V 500mW surface mounting Zener diode. Its planar technology and specification make it suitable for use in voltage stabilisation and regulation applications.
  • Surface mounting SOD-106 glass quadro MicroMelf
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Commercial grade
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 30V
Package Style SOD-106
Max. Junction Temperature 175°C
Power Dissipation 500mW

You may also like


Trustpilot