Diotec Z3SMC91 Zener Diode 91V 3W SMD DO-214AB

MPN
Z3SMC91
Brand
Diotec
EAN-13
2050001731807
Order Code
64-9175
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    12V 91V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,195 in stock

A 91V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 91V
Current 3W
Package Style SMC
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot