Diotec Z3SMC39 Zener Diode 39V 3W SMD DO-214AB

Order Code:

64-9170

Brand: Diotec MPN: Z3SMC39

Discontinued


A 39V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 39V
Package Style SMC
Max. Junction Temperature 150°C
Power Dissipation 3W

You may also like


Trustpilot