Diotec Z3SMC18 Zener Diode 18V 3W SMD DO-214AB

MPN
Z3SMC18
Brand
Diotec
Order Code
64-9167

Discontinued


A 18V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 18V
Package Style SMC
Max. Junction Temperature 150°C
Power Dissipation 3W

Trustpilot