Diotec Z3SMC12 Zener Diode 12V 3W SMD DO-214AB

MPN
Z3SMC12
Brand
Diotec
EAN-13
2050001731715
Order Code
64-9166
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    12V 91V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.273
100+ £0.157
250+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,817 in stock

A 12V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 12V
Current 3W
Package Style SMC
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot