Diotec Z2SMB18 Zener Diode 18V 2W SMD DO-214AA

MPN
Z2SMB18
Brand
Diotec
EAN-13
2050001731623
Order Code
64-9157
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    6.8V 18V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.242
100+ £0.188
250+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,686 in stock

A 18V 2W Zener diode in a surface mounting SMB case.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 18V
Current 2W
Package Style SMB
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot