Diotec Z1SMA9.1 Zener Diode 9.1V 1W SMD DO-214AC

MPN
Z1SMA9.1
Brand
Diotec
Order Code
64-9156

Discontinued


A 9.1V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 9.1V
Package Style SMA
Max. Junction Temperature 150°C
Power Dissipation 1W

Trustpilot