Diotec Z1SMA8.2 Zener Diode 8.2V 1W SMD DO-214AC

Order Code:

64-9155

Brand: Diotec MPN: Z1SMA8.2

Discontinued


A 8.2V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 8.2V
Package Style SMA
Max. Junction Temperature 150°C
Power Dissipation 1W

You may also like


Trustpilot