Diotec US1G Ultrafast Switching Rectifier Diode 400V 1A SMD DO-214AC

MPN
US1G
Brand
Diotec
EAN-13
2050001731364
Order Code
64-9090
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6,500 in stock

A 400V 1A ultrafast switching rectifier diode in a surface mounting SMA case.


  • Fast recovery time
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot