Diotec SMZ15 2810905 Zener Diodes 15V 1.3W Silicon Axial Leaded

MPN
SMZ15
Brand
Diotec
EAN-13
2050008911820
Order Code
18-8518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,780 in stock

Diotec SMZ15, 2810905, is a Zener diode designed for voltage stabilisation in electronic circuits. It exhibits a nominal Zener voltage of 15 volts and is constructed from silicon with a 1.3-watt power dissipation rating, housed in an axial leaded package. The Zener diode acts as a voltage stabilising diode, which is critical in protecting sensitive electronics by providing a stable reference voltage and preventing voltage spikes. Its common applications include use in voltage regulation, switching circuits, and as a blocking diode in various electronic devices. The pn junction within the diode ensures consistent performance, making it a reliable choice for engineers seeking precision in circuit design.
Type Zener diode
Voltage 15V
Current 2W
Package Style DO 213AB
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 10V

Reviews

Be the first to submit a review

Trustpilot