Diotec SMF45CA TVS diode 55.30 V SOD 123FL suppression diodes

MPN
SMF45CA
Brand
Diotec
EAN-13
2050008916764
Order Code
18-8516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,990 in stock

Diotec SMF45CA is a TVS (transient voltage suppression) diode designed for effective overvoltage protection in various electronic circuits. This semiconductor diode utilises a pn junction to absorb transient voltage spikes, safeguarding sensitive components by clamping excessive voltages. Housed in the compact SOD-123FL package, it features a working peak reverse voltage of 45.30 volts with a breakdown threshold of approximately 55.30 volts. Primarily used in applications that demand robust blocking and suppression capabilities, the SMF45CA is ideal for safeguarding power lines, data networks, and communication systems from voltage surges and electrostatic discharge events. This diode's reliability and efficiency make it a critical component for engineers designing resilient electronic protections.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 55.30V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot