Diotec SMF36CA TVS diode SMF36CA SOD 123FL 44.20V Suppression Diodes

MPN
SMF36CA
Brand
Diotec
EAN-13
2050008916702
Order Code
18-8514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,910 in stock

Diotec SMF36CA is a transient voltage suppression (TVS) diode designed for the protection of sensitive electronic components against voltage transients induced by inductive load switching or lightning. Housed in a SOD-123FL package, this semiconductor diode features a breakdown voltage of 44.20 V, ideal for overvoltage clamping in circuit protection. Engineered for robust performance, the pn junction of the SMF36CA provides rapid response to voltage spikes, effectively safeguarding electronic circuits from transient events. Commonly utilised in power supply units, communication devices, and automotive electronic systems, this suppressor diode is an essential component in mitigating the risk of electrical damage.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 44.20V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 36V

Reviews

Be the first to submit a review

Trustpilot