Diotec SMF28CA TVS diode 34.40 V SOD 123FL Suppression Diodes

MPN
SMF28CA
Brand
Diotec
EAN-13
2050008916627
Order Code
18-8513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,739 in stock

Diotec SMF28CA is a suppression diode designed for safeguarding electronic circuits from transient voltage spikes. This semiconductor component functions as a TVS (transient voltage suppressor) diode within a compact SOD-123FL package, delivering efficient overvoltage protection. The device features a peak stand-off voltage of 34.40 V, making it suitable for sensitive electronic systems requiring robust voltage regulation. Utilising its pn junction construction, the SMF28CA efficiently channels high-voltage surges away from protected components, ensuring reliability in diverse applications such as telecommunications, automotive, and consumer electronics. This blocking diode is crucial for maintaining system stability in environments where voltage transients pose a threat to operational integrity.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 34.40V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 28V

Reviews

Be the first to submit a review

Trustpilot