Diotec SM2000 Rectifier Diode 2000V 1A MELF DO-213AB

MPN
SM2000
Brand
Diotec
EAN-13
2050001731234
Order Code
64-9132
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,323 in stock

A 2000V 1A silicon rectifier diode that comes in a surface mounting MELF case. Suitable for general purpose use.


  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 2000V
Package Style DO-213AB
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot