Diotec SL1J Rectifier Diode 600V 1A SMD SOD-123FL

Order Code:

64-9130

Brand: Diotec MPN: SL1J EAN-13: 2050001731210

Discontinued


These 600V 1A SMD rectifier diode is from the SL1 series. The diode comes in a surface mounting SOD-123FL case and is suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 600V
Package Style SOD-123FL
Thermal Resistance 95°C/W

You may also like


Trustpilot