Diotec S3G Rectifier Diode 400V 3A SMD DO-214AB

MPN
S3G
Brand
Diotec
EAN-13
2050001730893
Order Code
64-9127
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 330 in stock

A 400V 3A silicon rectifier diode with a surface mounting SMC case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 3A
Forward Voltage 1.15V
Peak Reverse Voltage 400V
Package Style SMC
Thermal Resistance 36°C/W

Reviews

Be the first to submit a review

Trustpilot