Diotec S1K Rectifier Diode 800V 1A SMD DO-214AC

MPN
S1K
Brand
Diotec
Order Code
64-9120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0209
300+ £0.0176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 7,478 in stock

A 800V 1A silicon rectifier diode with a surface mounting SMA case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot