Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec S250 Silicon Bridge Rectifier

Order Code:  

50-3146

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: S250-SLIM  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.135
30+ £0.120
100+ £0.099
250+ £0.096

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
3,073 available to back OrderBack-order availability date - 03/05/2024

A slim profile SMD bridge rectifier that has a nominal current of 0.8A and a VRRM value of 600V. This device is suitable for low power general purpose use.


  • Surface mounting device suitable for automatic pick and place
  • 4.7 x 3.9 x 1.5mm MiniDIL plastic case
  • UL 94V-0 Classified
Average Forward Current (Io) 0.8A
Peak Reverse Voltage 500V
Peak Forward Surge Current (Ifsm) N/A
Case SMD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review