Diotec P6SMBJ24CA-AQ TVS diode DO-214AA 29.60V suppression diodes

MPN
P6SMBJ24CA-AQ
Brand
Diotec
EAN-13
2050008910373
Order Code
18-8461
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
25+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,940 in stock

Diotec P6SMBJ24CA-AQ diode is a semiconductor device specifically designed as a transient voltage suppressor (TVS) diode within a DO-214AA package. It features a standoff voltage of 24 volts and can handle peak pulse power dissipation, making it effective for protecting sensitive electronic components from overvoltage transients. Operating as a bidirectional suppressor diode, it is suitable for safeguarding circuits in telecom, consumer electronics, and industrial applications against voltage spikes typically caused by load switching and electrostatic discharge. The P6SMBJ24CA-AQ ensures reliable performance across a wide range of environmental conditions, offering robust protection for a variety of engineering applications where stable voltage regulation is imperative.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 29.60V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Accessories


Trustpilot