Diotec P6SMB400CA TVS diode 420 V DO 214AA for voltage suppression

MPN
P6SMB400CA
Brand
Diotec
EAN-13
2050008889860
Order Code
18-8460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,910 in stock

Diotec P6SMB400CA is a transient voltage suppression (TVS) diode designed for effective overvoltage protection in electronic circuits. Encapsulated in the DO-214AA package, this semiconductor diode features a reverse standoff voltage of 420 volts, which makes it suitable for high-voltage applications. As a suppressor diode, it efficiently absorbs transient surges, protecting sensitive components from voltage spikes typically associated with electrostatic discharge (ESD) and other transient events. Commonly employed in telecommunications, industrial control systems, and automotive electronics, this diode's robust construction provides reliable performance in safeguarding circuits from potentially damaging overvoltage conditions. Its fast response time and high surge capability ensure that it acts as an essential component in enhancing the durability and lifespan of electronic equipment.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 420V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 342V

Reviews

Be the first to submit a review

Accessories


Trustpilot