Diotec P600M Rectifier Diode 6A 1000V

MPN
P600M
Brand
Diotec
EAN-13
2050001061614
Order Code
50-0404
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,609 in stock

A high current handling rectifier diode with a VRRM of 1000V, in an 8 x 7.5mm axial leaded package. Suitable for power supply units, battery chargers, etc.


  • High current handling
  • Through-hole mounting
  • UL 94V-0 Classification
Type P600
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 1000V
Package Style 8 x 7.5mm
Thermal Resistance 20°C/W

Reviews

Be the first to submit a review

Trustpilot