Diotec P4SMAJ48A TVS diode DO 214AC 59.20 V Suppression Diodes

MPN
P4SMAJ48A
Brand
Diotec
EAN-13
2050008890811
Order Code
18-8453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Diotec P4SMAJ48A is a semiconductor diode designed to function as a suppression diode, specifically a transient voltage suppressor (TVS), housed in a DO-214AC package. This diode is capable of protecting sensitive electronic components by clamping voltage surges and providing overvoltage protection up to 59.20 volts, making it an essential component in safeguarding circuits from transient events. Its construction utilises a PN junction, which helps it act effectively as a blocking diode in various applications. Commonly employed in automotive, telecommunications, and industrial equipment, this diode is key in ensuring the reliability and longevity of electronic systems by mitigating potential damage from voltage spikes.
Type TVS diode
Package Type DO-214AC
Breakdown Voltage U(BR) 59.20V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 48V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot