Diotec P4SMAJ24A TVS diode P4SMAJ24A DO 214AC 29.60 V Suppression Diode

MPN
P4SMAJ24A
Brand
Diotec
EAN-13
2050008885282
Order Code
18-8451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.124
500+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

Diotec P4SMAJ24A is a transient voltage suppressor diode housed in a DO-214AC package, with an impressive ability to clamp excessive voltage surges, providing overvoltage protection for sensitive electronic components. This semiconductor diode maintains a breakdown voltage of 29.60 V, allowing it to effectively safeguard circuits from potential damage due to transient voltage spikes. Designed as a unidirectional suppressor diode, the P4SMAJ24A employs its PN junction to operate swiftly and accurately when confronted with voltage transients. Commonly used in telecommunications, industrial equipment, and consumer electronics, this TVS diode is an essential component in protecting circuit reliability and integrity against electrical over-stress events.
Type TVS diode
Package Type DO-214AC
Breakdown Voltage U(BR) 29.60V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Trustpilot