Diotec P4SMAJ150CA TVS diode P4SMAJ150CA DO 214AC 185V Suppression Diodes

MPN
P4SMAJ150CA
Brand
Diotec
EAN-13
2050008889358
Order Code
18-8450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,250 in stock

Diotec P4SMAJ150CA is a suppression diode designed to protect sensitive electronic components from overvoltage transients. This semiconductor device is housed in a DO-214AC (SMA) package and provides a reverse standoff voltage of 150 volts with a peak pulse power capability of 400 watts at 10/1000 µs waveform. As a transient voltage suppressor (TVS) diode, it is crucial in safeguarding circuits against voltage spikes typically induced by inductive loads or lightning strikes. These diodes are commonly employed in telecommunications, data communication interfaces, and automotive electronics where the prevention of transient disturbances is essential for system reliability.
Type TVS diode
Package Type DO-214AC
Breakdown Voltage U(BR) 185V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 150V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot