Diotec P4KE16CA Diode 16.80V DO-15 Suppression TVS

MPN
P4KE16CA
Brand
Diotec
EAN-13
2050008887262
Order Code
18-8448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,829 in stock

Diotec P4KE16CA is a suppression diode designed for effective transient voltage suppression in electronic circuits. This semiconductor diode is encased in a DO-15 package and features a power dissipation capability of up to 400W (10/1000 µs waveform). With a stand-off voltage of 16.80V, the P4KE16CA uses a pn junction to provide bidirectional blocking, making it suitable for protecting sensitive components against voltage spikes and surges. It is commonly used in applications such as power supplies, communication devices, and automotive electronics, where reliable overvoltage protection is crucial. The device ensures robust performance in mitigating transients, enhancing the durability and reliability of electronic systems.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 16.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 13.6V

Reviews

Be the first to submit a review

Trustpilot