Diotec P1000S Rectifier Diode 1200V 10A P600

MPN
P1000S
Brand
Diotec
EAN-13
2050001730688
Order Code
64-9110
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.672
100+ £0.457
250+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 498 in stock

A 1200V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Type P600
Current 10A
Forward Voltage 1.05V
Peak Reverse Voltage 1200V
Package Style P600
Thermal Resistance 14°C/W

Reviews

Be the first to submit a review

Trustpilot