Diotec MUR140 Ultrafast Switching Rectifier Diode 400V 1A DO-204AC

MPN
MUR140
Brand
Diotec
EAN-13
2050001730602
Order Code
64-9083
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.255
100+ £0.091
250+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 70 in stock

The MUR140 is a 1A 400V ultrafast switching rectifier diode in an axial DO-41 package.


  • Reverse recovery time < 75ns
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style DO-41
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot