Diotec LDI8233-3.3EN Voltage regulator linear SOT 23 5 0.10 A

MPN
LDI8233-3.3EN
Brand
Diotec
EAN-13
2050008905911
Order Code
18-8406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,910 in stock

Diotec LDI8233-3.3EN is a fixed voltage regulator housed in a compact SOT-23-5 package, providing a stable output of 3.3 volts with a current capability of 0.10 amperes. As a linear voltage regulator, it serves as a reliable voltage stabiliser integrated circuit, ideal for maintaining consistent voltage levels in low power electronic applications. This component is particularly suitable for use in battery-powered devices, microcontroller power supplies, and other low-current DC-DC conversion tasks where precise regulation is required. Its small form factor makes it an excellent choice for space-constrained designs, ensuring efficient performance and integration into a variety of electronic circuits.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 0.58V
Maximum Input Volage 40V
Output voltage (max.) 3.636V
Output voltage (min.) 3.564V
Package Style SOT 23 5

Reviews

Be the first to submit a review

Trustpilot