Diotec LDI1117-3.3U Voltage regulator linear SOT 89 1A

MPN
LDI1117-3.3U
Brand
Diotec
EAN-13
2050008905782
Order Code
18-8404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 881 in stock

Diotec's LDI1117-3.3U is a fixed voltage regulator housed in a compact SOT-89 package, designed to provide a stable output current of up to 1 ampere. This linear voltage regulator stabilises input voltages to a fixed output of 3.3 volts, making it ideal for applications requiring consistent power delivery despite variations in input voltage. Engineered for efficiency and reliability, the LDI1117-3.3U serves effectively in applications such as power supplies for communication devices, industrial equipment, and consumer electronics where precise voltage regulation is essential. With its robust design, it ensures minimal thermal resistance and efficient heat dissipation, suitable for a range of low-dropout applications.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 3.333V
Output voltage (min.) 3.267V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot