Diotec HV5 Fast Switching Rectifier Diode 5000V 200mA DO-15

MPN
HV5
Brand
Diotec
EAN-13
2050001730572
Order Code
64-9082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 268 in stock

A 5000V 200mA fast switching rectifier diode in an axial DO-41 package.


  • High voltage
  • Reverse recovery time < 400ns
  • IFAV 200mA
  • UL 94V-0
Type Rectifier Diode
Current 0.2A
Forward Voltage 6VV
Peak Reverse Voltage 5000V
Package Style DO-15
Thermal Resistance 60°C/W

Reviews

Be the first to submit a review

Trustpilot