Diotec HV3 Fast Switching Rectifier Diode 3000V 200mA DO-41

MPN
HV3
Brand
Diotec
EAN-13
2050001730565
Order Code
64-9081
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,667 in stock

A 3000V 200mA fast switching rectifier diode in an axial DO-41 package.


  • High voltage
  • Reverse recovery time < 400ns
  • IFAV 200mA
  • UL 94V-0
Type Rectifier Diode
Current 0.2A
Forward Voltage 6VV
Peak Reverse Voltage 3000V
Package Style DO-41
Thermal Resistance 60°C/W

Reviews

Be the first to submit a review

Trustpilot