Diotec GL1M Silicon Rectifier Diode 1A 1000V

Diotec GL1M Silicon Rectifier Diode 1A 1000V

MPN
GL1M
Brand
Diotec
EAN-13
2050001061928
Order Code
50-0348

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 1000V and an IF(AV) of 1A in a DO-213AA MiniMELF package.
  • Surface mount devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 1000V
Package Style DO-213AA
Thermal Resistance 75°C/W

Trustpilot