Diotec FR3A Fast Switching Rectifier Diode 50V 3A SMD DO-214AB

MPN
FR3A
Brand
Diotec
EAN-13
2050001730428
Order Code
64-9074
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 800V 1000V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,095 in stock

A 50V 3A fast switching rectifier diode with a surface mounting SMC case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 3A
Forward Voltage 1.3V
Peak Reverse Voltage 50V
Package Style SMC
Thermal Resistance 40°C/W

Reviews

Be the first to submit a review

Trustpilot