Diotec FR1B Fast Switching Rectifier Diode 100V 1A SMD DO-214AC

Order Code:

64-9066

Brand: Diotec MPN: FR1B

Discontinued


A 100V 1A fast switching rectifier diode with a surface mounting SMA case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 100V
Package Style SMA
Thermal Resistance 70°C/W

You may also like


Trustpilot