Diotec F1200D Superfast Rectifier Diode 200V 12A P600

MPN
F1200D
Brand
Diotec
EAN-13
2050001730329
Order Code
64-9064
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,428 in stock

A 200V 12A rectifier diode in an axial P600 package. Features a superfast recovery time.


  • Reverse recovery time < 200ns
  • 650A Peak forward current
  • Low forward voltage
  • UL 94V-0
Type P600
Current 12A
Forward Voltage 0.91V
Peak Reverse Voltage 200V
Package Style P600
Thermal Resistance 2°C/W

Reviews

Be the first to submit a review

Trustpilot