Diotec ES3J Superfast Rectifier Diode 600V 3A SMD DO-214AB

MPN
ES3J
Brand
Diotec
EAN-13
2050001730282
Order Code
64-9062
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.571
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,286 in stock

A 600V 3A superfast and efficient rectifier diode in a surface mounting SMC case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Type Rectifier Diode
Current 3A
Forward Voltage 1.5V
Peak Reverse Voltage 600V
Package Style SMC
Thermal Resistance 40°C/W

Reviews

Be the first to submit a review

Trustpilot