Diotec ES1D Superfast Rectifier Diode 200V 1A SMD DO-214AC

MPN
ES1D
Brand
Diotec
Order Code
64-9054

Discontinued


A 200V 1A superfast and efficient rectifier diode in a surface mounting SMA case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Current 1A
Forward Voltage 0.92V
Peak Reverse Voltage 200V
Package Style SMA
Thermal Resistance 70°C/W

Trustpilot