Diotec EGL1D Silicon Rectifier Diode 1A 200V

MPN
EGL 1 D
Brand
Diotec
EAN-13
2050001061829
Order Code
50-0339
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,579 in stock

An SMD silicon rectifier diode with a 50ns reverse recovery time, a VRRM of 200V and an IF(AV) of 1A. The fast reverse recovery time of this rectifier diode enables greater efficiency in switch mode power supplies and also reduces switching loss.
  • Surface mount devices
  • UL 94V-0 Classification
Type EGL1D
Current 1A
Forward Voltage 1.25V
Peak Reverse Voltage 200V
Package Style DO-213AA
Thermal Resistance 75°C/W

Reviews

Be the first to submit a review

Trustpilot