Diotec DI79L10UAB Voltage regulator linear SOT 89 0.10 A

MPN
DI79L10UAB
Brand
Diotec
EAN-13
2050008903573
Order Code
18-8348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 984 in stock

Diotec DI79L10UAB is a fixed linear voltage regulator, designed for stable voltage output in electronic circuits. Housed in a compact SOT-89 package, the DI79L10UAB is capable of providing a constant output current of up to 0.10 A, making it suitable for a range of low-power applications. Its primary function as a voltage stabiliser IC ensures reliable performance in maintaining a fixed output voltage against variations in input voltage, which is essential in DC-DC voltage regulation scenarios. This component is commonly employed in power management systems within consumer electronics, communication devices, and other applications requiring consistent power regulation.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 10 V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage -25V
Output voltage (max.) -10.4V
Output voltage (min.) -9.6V
Package Style SOT 89

Reviews

Be the first to submit a review

Trustpilot