Diotec DI79L05DAB Voltage regulator linear SO-8 0.10 A

MPN
DI79L05DAB
Brand
Diotec
EAN-13
2050008903443
Order Code
18-8347
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,946 in stock

Diotec DI79L05DAB is a linear voltage regulator designed to deliver a stable output with a fixed voltage regulation capability. As a component housed in a SO-8 package, it supports up to 0.10 A current, making it ideal for small-scale applications where precision voltage regulation is required. This voltage stabiliser IC is suited for use in various electronics where maintaining a stable DC voltage is critical, such as in sensor interfacing, microcontroller power supplies, and other low-power electronic circuits. Its efficient regulation ensures reliable performance across diverse environments, underscoring its utility in both consumer electronics and industrial systems.
Type Voltage regulator - linear
Nominal Current 0.10A
Nominal Voltage 5V
No of Outputs 1
Dropout Voltage 1.70V
Maximum Input Volage -20V
Output voltage (max.) -5.2V
Output voltage (min.) -4.8V
Package Style SO 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot