Christmas Opening Hours and Delivery Dates here

Diotec DD1200 0.2A 12KV Axial Fast Recovery High Voltage Rectifier Diode

Order Code:

47-3634

Brand: Diotec MPN: DD1200

Discontinued


The DD1200 is a fast recovery high voltage rectifier diode in an axial package. Ideal for high voltage rectification at medium frequencies.
  • 12kV VRRM
  • Axial package
  • Commercial grade
  • High creepage and clearance
  • Suitable for automatic pick and place
  • UL 94V-0
Current 0.2A
Forward Voltage 40V
Peak Reverse Voltage 1200V
Package Style Axial
Thermal Resistance 60°C/W

You may also like


Trustpilot