Diotec BZX84C27 Zener Diodes 27V 300mW SMD Plastic Silicon

MPN
BZX84C27
Brand
Diotec
EAN-13
2050008901562
Order Code
18-8331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,500 in stock

Diotec BZX84C27 Zener Diodes are semiconductor devices designed for voltage regulation applications. Featuring a nominal Zener voltage of 27 volts, these diodes utilise a silicon PN junction to deliver stable performance with a maximum power dissipation of 300 mW in a standard SMD plastic package, commonly chosen for its compactness and reliability. As part of the BZX84 series, these diodes are well-suited for use as voltage-stabilising components in electronic circuits, particularly in low-power applications such as voltage references and clamping diodes. Engineers frequently integrate these devices into circuits requiring precise voltage regulation, ensuring consistent operation across a range of temperatures and load conditions.
Type Zener diode
Voltage 27V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 050µA
Reverse Voltage U(R) 19V

Reviews

Be the first to submit a review

Trustpilot