Diotec BZX84C18 Zener Diodes 18V 300mW SOT-23 Surface-Mount Silicon Package

MPN
BZX84C18
Brand
Diotec
EAN-13
2050008901487
Order Code
18-8329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,370 in stock

Diotec BZX84C18, identified by the manufacturer's part number, is a Zener diode designed for voltage stabilisation applications. Encased in a compact SOT-23 surface-mount package, this device features a Zener voltage of 18 volts with a power dissipation rating of 300 milliwatts. Its silicon construction utilising a PN junction makes it an ideal choice for protecting circuits by stabilising the voltage to a pre-defined level. Commonly used in consumer electronics, telecommunications equipment, and power management systems, the BZX84C18 serves effectively in regulating voltage variations by acting as a blocking diode in reverse-bias mode. This component, also referenced as part number 2809465, is a reliable solution for engineers seeking to enhance circuit stability under fluctuating load conditions.
Type Zener diode
Voltage 18V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 050µA
Reverse Voltage U(R) 13V

Reviews

Be the first to submit a review

Trustpilot