Diotec BZX84C12 Zener Diode 12V SOT-23 300mW Silicon Small Signal

MPN
BZX84C12
Brand
Diotec
EAN-13
2050008901401
Order Code
18-8327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,354 in stock

Diotec BZX84C12 is a Zener diode designed to provide voltage regulation in electronic circuits. With a Zener voltage of 12V, this P-N junction diode is encapsulated in a compact SOT-23 package and can dissipate up to 300 mW. Its primary function is to act as a voltage stabilising diode, making it ideal for use in voltage reference and regulation applications, as well as for overvoltage protection. The diode's robust silicon construction ensures reliable performance across various temperature ranges, thereby maintaining circuit stability in diverse engineering contexts.
Type Zener diode
Voltage 12V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 8V

Reviews

Be the first to submit a review

Trustpilot