Diotec BZX84B30 Zener Diodes 30V voltage regulation for circuit protection

MPN
BZX84B30
Brand
Diotec
EAN-13
2050008901173
Order Code
18-8325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,895 in stock

Diotec BZX84B30 is a Zener diode, specialised for voltage regulation and circuit protection applications. This semiconductor device, identified by the alternate description 2809434, is designed with a P-N junction and is ideal for maintaining a stable reference voltage of 30V, effectively operating as a voltage stabilising diode. The BZX84B30 effectively functions in electronic circuits to limit overvoltage conditions by regulating excess voltage, thereby safeguarding sensitive electronic components and ensuring optimal circuit performance. Common engineering applications include use in power supply regulation, voltage reference circuits, and surge protection devices, where the reliability and precision of a Zener diode are critical. Its compact form factor allows for efficient integration into densely populated circuit boards.
Type Zener diode
Voltage 30V
Current 0.3W
Package Style SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 050µA
Reverse Voltage U(R) 21V

Reviews

Be the first to submit a review

Trustpilot